ENTES ENT.A40MN Current Transformer 400A/5A 25mm Line Feed-Through

MPN
ENT.A40MN 400/5
Brand
ENTES
EAN-13
2050006619025
Order Code
09-0915
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.13 £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ENTES ENT.A40MN 400/5 is a single phase current transformer with a primary current rating of 400 A and a secondary of 5 A. This device features a line feed-through diameter of 25 mm and is typically screw-fitted, designed for integration into electrical monitoring systems. It is commonly used in applications requiring precise current measurement and analysis.
Type Single phase current transformer
Primary Current 400A
Power Rating 5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot