ENTES ENS.CCT-24-150-M3630 Transformer, 150A, Flip Mount, 1 pc

MPN
ENS.CCT-24-150-M3630
Brand
ENTES
EAN-13
4053199949892
Order Code
09-0887
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ENTES manufactures the ENS.CCT-24-150-M3630, a Rogowski coil current converter designed for primary currents up to 150 A. This flip mount AC converter features a current loop interface suitable for efficient energy monitoring and management systems. It is typically used in industrial and commercial electrical applications for accurate current measurement and monitoring.
Type ENS.CCT-24-150-M3630
Primary Current 150A
Accuracy Class 1
Fitting type Flip mount
Line feed-through (W) 24mm

Reviews

Be the first to submit a review

Trustpilot