ENTES ENS.CCT 24 100/5 Current Transformer 100A/5A, 24mm Flip Mount

Order Code:

09-0879

Brand: ENTES MPN: ENS.CCT 24 100/5 EAN-13: 2050007621812
Qty Unit Price (Ex VAT)
1+ £62.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The ENTES ENS.CCT 24 100/5 is a current transformer with a primary current of 100 A and a secondary current of 5 A. It features a line feed-through diameter of 24 mm and is designed for flip mounting. Ideal for converting current levels in electrical systems, it is commonly used in applications requiring current monitoring and measurement.
Type Current transformer
Primary Current 100A
Accuracy Class 3/1
Colour Black
Dimensions (L x W x H) 40.9 x 57.4 x 75 mm
Fitting type Flip mount
Height 75mm
Length 40.9mm
Line feed-through diameter 24mm
Misc Attribute ENS.CCT
Reading Category CAT III
Secondary current 5A
Width 57.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot