ENTES ENS.CCT-16-100-M3627 Cable Conversion Transformer 100A Flip Mount

MPN
ENS.CCT-16-100-M3627
Brand
ENTES
EAN-13
4053199949694
Order Code
09-0886
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Entes, the ENS.CCT-16-100-M3627 is a Rogowski coil AC converter with a primary current rating of 100 A. This flip mount device is ideal for monitoring current loops and is designed for ease of installation and use. Typically, it is used in applications requiring precise current measurement and control.
Type ENS.CCT-16-100-M3627
Primary Current 100A
Accuracy Class 1
Fitting type Flip mount
Line feed-through (W) 16mm

Reviews

Be the first to submit a review

Trustpilot