ENTES ENS.CCT-10-50-M3623 Cable Conversion CT, 50A, Flip Mount, 1 pc

MPN
ENS.CCT-10-50-M3623
Brand
ENTES
EAN-13
4053199949885
Order Code
09-0884
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.62 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ENTES ENS.CCT-10-50-M3623 is a current converter designed for primary currents of 50 A. Featuring a flip mount installation, it is suitable for applications requiring precise current measurement. Commonly used in monitoring systems, this Rogowski coil-based AC converter supports current loop integration.
Type ENS.CCT-10-50-M3623
Primary Current 50A
Accuracy Class 1
Fitting type Flip mount
Line feed-through (W) 10mm

Reviews

Be the first to submit a review

Trustpilot