ENTES ENS.CCT-10-30-M3622 Transformer, 30A, Flip Mount, 1 pc, Easy Install

MPN
ENS.CCT-10-30-M3622
Brand
ENTES
EAN-13
4053199949823
Order Code
09-0883
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ENTES ENS.CCT-10-30-M3622 is a current converter with a primary current rating of 30 A and features a flip mount design. It is commonly used in applications involving Rogowski coils and AC conversion for effective current measurement and monitoring. This product is ideal for electrical and industrial settings requiring precise current loop management.
Type ENS.CCT-10-30-M3622
Primary Current 30A
Accuracy Class 1
Fitting type Flip mount
Line feed-through (W) 10mm

Reviews

Be the first to submit a review

Trustpilot