ENTES EMR-04 Meter: Slim, Compact, 4-Button Design, Panel-Mount

MPN
EMR-04
Brand
ENTES
EAN-13
2050007621751
Order Code
09-0874
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £157.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Entes, the EMR-04 digital rack-mount meter features both voltage and amperage displays for accurate panel monitoring. This versatile device provides clear current displays, making it ideal for electrical measurement applications. Typically used in industrial settings, the Entes EMR-04 ensures effective monitoring of electrical parameters.
Type Digital rack-mount meter
IP Rating IP20, IP51
Dim (L x W x H) 96 x 96 x 44.5 mm
Display lighting red
Display technology LED
Factory colour Black
Height 44.5mm
Interfaces USB
Length 96mm
Max. operating voltage 270V AC
Min. operating voltage 110V AC
Misc Attribute EMR
Recess depth 50mm
Recess height 92mm
Recess width 92mm
Weight 450g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot