ENTES EMM-04 EMM Rack-Mount Meter, Compact, Ghost Display, Easy Operation

MPN
EMM-04
Brand
ENTES
EAN-13
4064161043326
Order Code
09-0871
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £96.33
10+ £94.70
100+ £92.00
500+ £88.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Entes, the EMM-04 is a digital rack-mount meter featuring voltage, amperage, and current displays. This panel meter is ideal for monitoring electrical parameters in various industrial and commercial applications. Its compact design allows easy integration into existing systems.
Type Digital rack-mount meter
Dim (L x W x H) 45 x 96 x 96 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 9.60cm
Frame width 9.60cm
Height 96mm
Interfaces RS485
Length 45mm
Max. operating voltage 270V
Min. operating voltage 100V
Misc Attribute Emm
Recess depth 45mm
Recess height 92mm
Recess width 92mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot