ENTES 101513 ES-32L Digital MID 32A 1-Phase Electricity Meter with LED

MPN
101513
Brand
ENTES
EAN-13
4016138885484
Order Code
09-0870
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.87 £56.84
10+ £54.74
100+ £53.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES ES-32L MID electricity meter is a digital energy meter with a 32 A capacity, approved for MID compliance. As an active energy meter, it is suitable for measuring alternating current in three-phase systems. Typical applications include monitoring and billing energy consumption in residential, commercial, and industrial settings.
Type Electricity meter (AC)
Current load 32A
Dim (L x W x H) 19 x 66 x 87 mm
Display Type Digital
Height 87mm
Length 19mm
MID-approved Yes
Misc Attribute ES-32L MID
Weight 60g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot