Energizer® S9420 LED BC (B22) Opal GLS Dimmable Bulb, Warm White 806 lm 8.8W

MPN
S9420
Brand
Energizer
EAN-13
5050028090809
Order Code
95-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Dimmable Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GLS Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 9.2W (60W equivalent)
Lumens of Light: 806 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 110mm
Dimmable: Yes
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot