LED BC (B22) Opal GLS Dimmable Bulb, Warm White 806 lm 9.2W

Energizer Brand: Energizer

These Dimmable Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GLS Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 9.2W (60W equivalent)
Lumens of Light: 806 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 110mm
Dimmable: Yes
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S9420 LED BC (B22) Opal GLS Dimmable Bulb, Warm White 806 lm 8.8W
Energizer® S9420 LED BC (B22) Opal GLS Dimmable Bulb, Warm White 806 lm 8.8W
Standard range
Order code: 95-5699
MPN: S9420

Despatched within 4 working days - 100 in stock
1+ £2.87
Price per unit Ex VAT
Bulb Yes
Energizer® S9423 LED ES (E27) Opal GLS Dimmable Bulb, Warm White 806 lm 8.8W
Energizer® S9423 LED ES (E27) Opal GLS Dimmable Bulb, Warm White 806 lm 8.8W
Standard range
Order code: 95-5700
MPN: S9423

Despatched within 4 working days - 100 in stock
1+ £2.87
Price per unit Ex VAT
Bulb Yes

Trustpilot