Energizer® S8825 LED GU10 36° Non-Dimmable Bulb, Cool White 345 lm 4.2W

MPN
S8825
Brand
Energizer
EAN-13
5050028078524
Order Code
95-5681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Energizer® LED GU10 36° Non-Dimmable Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GU10 36° Non-Dimmable Bulb has the following specification:

Fitting: GU10
Input Wattage: 5W (50W equivalent)
Lumens of Light: 370 lm
Switching Cycles: 40,000
Beam: 36°
Average Rated Life: 15,000 hours
Colour Temperature: 4,000K (Cool White)
Lamp Dimensions: 50 x 54mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable No

Reviews

Be the first to submit a review

Trustpilot