LED GU10 36° Non-Dimmable Bulb, Warm White 350 lm 5W

Energizer Brand: Energizer

These Energizer® LED GU10 36° Non-Dimmable Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GU10 36° Non-Dimmable Bulb has the following specification:

Fitting: GU10
Input Wattage: 5W (50W equivalent)
Lumens of Light: 350 lm
Switching Cycles: 40,000
Beam: 36°
Average Rated Life: 15,000 hours
Colour Temperature: 3,000K (Warm White)
Lamp Dimensions: 50 x 54mm
Dimmable: No
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S8823 LED GU10 36° Non-Dimmable Bulb, Warm White 345 lm 4.2W
Energizer® S8823 LED GU10 36° Non-Dimmable Bulb, Warm White 345 lm 4.2W
Standard range
Order code: 95-5680
MPN: S8823

Despatched within 2 working days - 50 in stock
1+ £1.76
Price per unit Ex VAT
Bulb No
Energizer® S8825 LED GU10 36° Non-Dimmable Bulb, Cool White 345 lm 4.2W
Energizer® S8825 LED GU10 36° Non-Dimmable Bulb, Cool White 345 lm 4.2W
Standard range
Order code: 95-5681
MPN: S8825

Despatched within 2 working days - 50 in stock
1+ £2.50
Price per unit Ex VAT
Bulb No
Energizer® S9403 LED GU10 36° Non-Dimmable Bulb, Daylight 345 lm 4.2W
Energizer® S9403 LED GU10 36° Non-Dimmable Bulb, Daylight 345 lm 4.2W
Standard range
Order code: 95-5682
MPN: S9403

Despatched within 4 working days - 100 in stock
1+ £1.51
Price per unit Ex VAT
Bulb No

Trustpilot