Energizer® S13574 LED ES (E27) Opal Candle Non-Dim Bulb Daylight 570lm 5.2W

MPN
S13574
Brand
Energizer
EAN-13
5050028162957
Order Code
95-5667
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Opal Finish Energizer® LED Candle Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

Specification:

Fitting: ES (E27)
Input Wattage: 5.9W (40W equivalent)
Lumens of Light: 520 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 6,500K (Daylight)
Lamp Dimensions: 38 x 112mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable No

Reviews

Be the first to submit a review

Trustpilot