Energizer® S13563 LED SES (E14) Cooker Hood Filament Bulb Warm White 420lm 3.8W

MPN
S13563
Brand
Energizer
EAN-13
5050028162841
Order Code
95-5716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Energizer® LED Clear Cooker Hood Filament Bulb replicates a traditional halogen bulb in appearance and output, whilst offering an 85% energy saving versus its halogen equivalent. With an average rated life of 15,000 hours.

Specification:

Fitting: SES (E14)
Input Wattage: 3.8W (35W equivalent)
Lumens of Light: 420 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 3,000K (Warm White)
Lamp Dimensions: 28 x 80mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot