Energizer S13459 MAX PLUS™ AAA Alkaline Batteries (Pack 4)

MPN
S13459
Brand
Energizer
EAN-13
7638900437461
Order Code
97-8926
Country of Origin
USA
Qty Was Unit Price (Inc VAT)
1+ £10.19 £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

1 x Pack of 4 Energizer® MAX PLUS™ AAA Alkaline Batteries


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot