Energizer® S12868 LED BC (B22) Candle Filament Non-Dim Bulb Warm White 470lm 4W

MPN
S12868
Brand
Energizer
EAN-13
5050028142270
Order Code
95-5662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Clear Finish Energizer® LED Candle Bulbs have a decorative filament making them ideal for decorative fittings. They replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Candle Filament Non-Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 4W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 35 x 98mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable No

Reviews

Be the first to submit a review

Trustpilot