Energizer® S12852 LED ES (E27) GLS Filament Dim Bulb Warm White 806lm 7.2W

MPN
S12852
Brand
Energizer
EAN-13
5050028142119
Order Code
95-5671
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Dimmable, Clear Finish Energizer® LED GLS Bulbs have a decorative filament making them ideal for decorative fittings. They replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GLS Filament Dimmable Bulb has the following specification:

Fitting: ES (E27)
Input Wattage: 7.2W (60W equivalent)
Lumens of Light: 806 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 109mm
Dimmable: Yes
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot