LED BC (B22) GLS Filament Dimmable Bulb, Warm White 806 lm 7.2W

Energizer Brand: Energizer

These Dimmable, Clear Finish Energizer® LED GLS Bulbs have a decorative filament making them ideal for decorative fittings. They replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GLS Filament Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 7.2W (60W equivalent)
Lumens of Light: 806 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 109mm
Dimmable: Yes
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S12851 LED BC (B22) GLS Filament Dim Bulb Warm White 806lm 7.2W
Energizer® S12851 LED BC (B22) GLS Filament Dim Bulb Warm White 806lm 7.2W
Standard range
Order code: 95-5670
MPN: S12851

Despatched within 4 working days - 50 in stock
1+ £4.32
Price per unit Ex VAT
Bulb Yes
Energizer® S12852 LED ES (E27) GLS Filament Dim Bulb Warm White 806lm 7.2W
Energizer® S12852 LED ES (E27) GLS Filament Dim Bulb Warm White 806lm 7.2W
Standard range
Order code: 95-5671
MPN: S12852

Despatched within 2 working days - 2 in stock
1+ £4.32
Price per unit Ex VAT
Bulb Yes

Trustpilot