Energizer E304436400 AAA battery rechargeable NiMH 1.2 V 2 pcs batteries

MPN
E304436400
Brand
Energizer
EAN-13
7638900461459
Order Code
18-9245
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.42 £3.76
10+ £3.45
50+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Energizer E304436400 is a set of two rechargeable NiMH AAA batteries. These batteries provide a nominal voltage of 1.2 volts, suitable for a wide range of compact electronic devices. Known for their reuse potential, the Energizer AAA rechargeable batteries are designed to fit various alternatives, including part numbers such as HR3, HR03, and DC2400B4N, among others. The batteries are engineered to be ideal for high-drain gadgets such as cameras, remote controls, and handheld games, where longevity and reliability are critical. Utilising Nickel-Metal Hydride technology, these batteries maintain a stable discharge profile, offering consistent performance throughout their usage cycle.
Chemistry NiMH
Pack Size 2
Voltage 1.2V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot