ENERGIZER® E304283200 Ultimate Lithium Battery AA 3000mAh 1.5V - 20 Pack

MPN
E304283200
Brand
Energizer
EAN-13
7638900454727
Order Code
18-9242
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Energizer E304283200 Ultimate FR6 AA battery, is a lithium-based non-rechargeable power source with a designation of 3000 mAh and a voltage of 1.5 V. Engineered for high performance and extended longevity, it is an ideal choice for demanding devices that require long-lasting and reliable energy, such as digital cameras, portable GPS systems, and high-drain electronic gadgets. The product adheres to standard AA battery dimensions, firmly aligning with international designations such as LR6, MN1500, and E91, making it compatible with a wide array of consumer electronic devices. The pack contains 20 pieces, offering an economical solution for various applications where consistency and dependability in power supply are critical.
Type AA
Capacity 3000mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 20
Terminal Type Standard
Capacity (mAh, Ah) 3000mAh
Content 20
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Lithium
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot