Energizer E304205900 Button Cell CR 2025 3V 2 pc(s) 155 mAh Lithium

MPN
E304205900
Brand
Energizer
EAN-13
7638900452679
Order Code
18-3132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1.64 £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Don't be put off by the small size: This Energizer lithium button cell battery with 3 volt supplies button-cell operated devices reliably with energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices. .
Type CR2025
Capacity 155mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot