Energizer E304157700 360° Camping LED Camping lantern 500 lm Red/black

MPN
E304157700
Brand
Energizer
EAN-13
7638900451528
Order Code
18-3130
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.85 £16.53
10+ £15.64
50+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Energizer E304157700 is a versatile 360° Camping Lantern delivering 500 lumens of bright, even light, suitable for a variety of outdoor activities. This durable, red and black lantern is powered by AA batteries, making it a reliable choice for camping, beach outings, or as a garden hut or shed light. Compact and portable, it is ideal for use as a tent light, patio light, or table lamp, ensuring optimal illumination for any setting.
Type Camping lantern
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Red/black
LEDs 1
Light Duration (max.) 90h
Luminous Flux 500lm
Power supply (LOV) battery-powered
Waterproof No

Reviews

Be the first to submit a review

Trustpilot