Energizer E304157500 Hybrid Powered LED Camping lantern 1250 lm Turquoise Black

MPN
E304157500
Brand
Energizer
EAN-13
7638900451504
Order Code
18-3129
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


The Energizer E304157500 is a hybrid powered LED camping lantern providing 1250 lumens, designed for versatile outdoor lighting applications. This durable lantern features a robust turquoise and black design, making it ideal for camping trips, garden huts, sheds, patios or as a table lamp. Powered by both batteries and AC power, it ensures reliability and flexibility for extended use in various environments.
Type Camping lantern
Bulb Type LED (monochrome)
Colour Turquoise, Black
Dim (L x W x H) 73 x 200 x 305 mm
Energy efficiency rating n.rel.
Height 305mm
LEDs 2
Length 73mm
Luminous Flux 1250lm
Material Plastic
Technology Li-ion
Waterproof No
Weight 700g
Width 200mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot