Energizer E303829500 Button Cell ZA 13 1.45V 16 pc Zinc Air EZ Turn & Lock (13)

MPN
E303829500
Brand
Energizer
EAN-13
7638900444964
Order Code
18-3115
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

You will be glad to hear this: Energizer now offers the longest-lasting hearing aid batteries of all time. Our PowerSeal technology protects your equipment from battery leakage.* These batteries deliver consistent sound quality over their entire life – for a better listening experience. Easy-to-use EZ Turn & Lock turntable: The batteries can be easily removed and conveniently inserted into your equipment thanks to the extra-long tabs. Batteries which are not used are kept safely. Trust in our best performance and enjoy listening to all that WAS has to offer the world. * For fully used batteries up to 1 week at room temperature .
Type ZA13
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 16
Terminal Type Standard
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot