Energizer E303693000 Button Cell CR 2025 3V 12 pc(s) 163 mAh Lithium

MPN
E303693000
Brand
Energizer
EAN-13
7638900441895
Order Code
18-3110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Typical applications are: Wristwatches, databases, remote controls, div. Torches, pocket calculators, film and photo devices. 10 years storage. .
Type CR2025
Capacity 163mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 12
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot