Energizer E303349600 Max AAA Battery Alkali-Manganese 1.5V 20 pc(s)

MPN
E303349600
Brand
Energizer
EAN-13
7638900438321
Order Code
18-3103
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 17/09/2026

Long-lasting energy for constant power consumption.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 20
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot