Energizer E303328500 Max AA battery Alkaline 1.5 V 6 pcs

MPN
E303328500
Brand
Energizer
EAN-13
7638900437713
Order Code
18-9240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Energizer E303328500 Max AA batteries are high-performance non-rechargeable alkaline cells, delivering a nominal voltage of 1.5V. Commonly referred to as LR6 or Mignon, these batteries are designed for reliable and consistent power delivery, suitable for a variety of engineering applications including portable electronics, remote controls, and industrial instruments. Packaged in sets of six, these batteries offer dependable energy storage with a robust construction that ensures performance even under challenging environmental conditions. Due to their widespread compatibility, they are often employed in professional settings where consistent and long-lasting power is essential, such as in test equipment and measurement devices. These AA cells adhere to industry standards and are a reliable choice for demanding applications requiring stable and sustained power output.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 6
Terminal Type Standard
Content 6
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot