Energizer E303328200 Max AAA battery alkali-manganese 1.5V 6pcs

MPN
E303328200
Brand
Energizer
EAN-13
7638900438192
Order Code
18-9239
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Energizer E303328200 is a six-piece set of Max AAA batteries, employing alkali-manganese chemistry to deliver a reliable 1.5 V power source, suitable for a wide range of small consumer electronics. These AAA batteries, synonymous with designations such as LR03, MN2400, and UM4, offer a compact size suited for devices requiring micro or size AAA cells. Engineered to provide prolonged power and consistent performance, they are ideal for use in remote controls, digital cameras, toys, and other portable electronic devices. The Energizer Max range guarantees reliable energy storage, ensuring longevity and steady operation in both everyday and high-drain applications.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 6
Terminal Type Standard
Content 6
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot