Energizer E303324900 Max AA Battery Alkali-Manganese 1.5V 12 pc(s)

MPN
E303324900
Brand
Energizer
EAN-13
7638900437782
Order Code
18-3095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 17/09/2026

Long-lasting energy for steady power consumers.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 12
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot