Energizer E303322300 Max Plus AA Battery Alkali-Manganese 1.5V 8 pc(s)

MPN
E303322300
Brand
Energizer
EAN-13
7638900437362
Order Code
18-3090
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 14/09/2026

High-performance for each application! The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery is up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced. .
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot