Energizer 607365 Max Plus AAA Battery Alkali-Manganese 1.5V 8 pc(s)

Energizer Brand: Energizer
High-performance for each application! The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery has up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced.
Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Diameter Height Chemistry Pack Size Terminal Type Voltage
Energizer E303321300 Max Plus AAA Battery Alkali-Manganese 1.5V 8 pc(s)
Energizer E303321300 Max Plus AAA Battery Alkali-Manganese 1.5V 8 pc(s)
Extended range
Order code: 18-3089
MPN: E303321300

Back order - 11 availableBack-order availability date - 08/11/2026
1+ £4.35
Price per unit Ex VAT
AAA 10.5 x 44.5mm 10.5mm 44.5mm Alkaline 8 Standard 1.5V
Energizer E303322300 Max Plus AA Battery Alkali-Manganese 1.5V 8 pc(s)
Energizer E303322300 Max Plus AA Battery Alkali-Manganese 1.5V 8 pc(s)
Extended range
Order code: 18-3090
MPN: E303322300

Available to back orderBack order, lead time 3 weeks
1+ £4.35
Price per unit Ex VAT
AA 14.5 x 50.5mm 14mm 50.5mm Alkaline 8 Standard 1.5V

Trustpilot