Energizer E301536700 Button Cell LR54 1.5V 2 pc(s) 80 mAh Alkali-Manganese AG10

MPN
E301536700
Brand
Energizer
EAN-13
7638900083088
Order Code
18-3068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 43 availableBack-order availability date - 21/12/2026

Alkaline button cell for electronic devices.Special devices have a special power requirement: Therefore the mercury-free special batteries of Energizer provide reliable power for all your small devices. Whether Bluetooth headsets, game pads, cameras or medical devices, with Energizer you can make the right choice for special alkali cells. Convince yourself - these small batteries are big, when it comes to yielding energy. .
Type LR54
Capacity 80mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 3.1mm
Pack Size 2
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot