Energizer E301375700 Universal HR03 AAA Battery Rechargeable NiMH 500 mAh 4pc

MPN
E301375700
Brand
Energizer
EAN-13
7638900424256
Order Code
18-3057
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 14/09/2026

Energizer Universal is the ideal choice for all devices that you use regularly. The battery can be charged many times as compared to batteries and thus protects the environment and your wallet. Use the durable Energizer Rechargeable Universal batteries for your family's daily energy needs. The batteries are charged and delivered immediately ready for use. Each Energizer Rechargeable Universal AAA battery can be charged and used up to 1,000 times. Don't want to use the charged batteries immediately? The load is retained for up to 12 months when stored. Charge your batteries with any Energizer charger to charge your everyday devices, such as Toys, remote controls and watches, to provide long-term energy. .
Battery Size AAA
Capacity 500mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute Universal HR03
Rechargeable Yes
Type Cylindrical

Reviews

Be the first to submit a review

Trustpilot