Energizer E301324100 Max Plus Industrial C Battery Alkali-Manganese 1.5V 20 pc

MPN
E301324100
Brand
Energizer
EAN-13
7638900423341
Order Code
18-3052
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 08/12/2026


High performance for every application! The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 10 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS-C batteries are ready to use even after storage for up to 10 years, so you always have a battery to hand when you need it. Provide your most powerful devices, such as toys, portable radios and torches, with the energy you are used to from Energizer. * during storage .
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 20
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot