Energizer E301322900 Max Plus Industrial AAA Battery Alkali-Manganese 1.5V 20 pc

MPN
E301322900
Brand
Energizer
EAN-13
7638900423174
Order Code
18-3048
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/08/2026

High performance for every application! The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy. Get to know the No.1 of our long-life AAA alkaline batteries. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS AAA batteries are ready to use even after storage for up to 12 years, so you can always have a battery at hand when you need it. Provide your most powerful devices, such as cameras, razors, mobile games and gamepads, with the energy you are used to from Energizer. .
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 20
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot