Energizer E301002400 Metal Penlight LED Penlight Battery-powered 35 lm 20 h 50 g

MPN
E301002400
Brand
Energizer
EAN-13
7638900420821
Order Code
18-3043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The LED Metal Penlight is a reliable pen lamp for precise illumination. From its sturdy metal casing ideal for use in DIY requirements. The shock resistance is up to 1 m. This gives you an extraordinary brightness and a long running time. Light, compact, so it fits in every trouser pocket. The robust metal bag clamp offers a secure hold. With the Energizer LED pen light you always have a small lamp with you. This compact, light and reliable pen lamp made of metal has it in itself. Its 35 lumens directional light is 4x Heller than standard LED technology. With up to 20 hours of operation, you can be sure that this mini torch is there for you when you need it – whether you're working at home or searching for your phone under the car seat. The easy-to-use rear switch makes it easy to switch it on and off. It is the perfect companion in everyday life and can be securely attached to the bag, handbag or backpack with the help of a steel clip. The robust metal construction can withstand falls from a height of up to 1 meter. This LED mini torch is incredibly useful, whether in the office, at work or on the move. The Energizer LED pen light is the compact, light and reliable performer that fits comfortably in your pocket. Including 2 Energizer MAX AAA batteries .
Type Penlight
Battery type AAA
Bulb Type LED (monochrome)
Factory colour Metal
Illumination Range (high) 9m
Light Duration (max.) 20h
Luminous flux (high) 35lm
Material Metal
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 50g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot