Energizer E300783805 Camera Battery CR 2 Lithium 800 mAh 3V 2 pc(s)

MPN
E300783805
Brand
Energizer
EAN-13
7638900169331
Order Code
18-3038
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.29
10+ £5.79
50+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 08/10/2026

Don't miss a shot: Energizer CR2 photo batteries offer precise, productive performance for your digital SLR camera and photo equipment. However, they are also suitable for other devices: These lithium batteries take care of , for example Even for pocket calculators and tablet PCs with a reliable power supply. Thanks to a durability of up to 10 years, these batteries are ready for particularly long time .
Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 2
Terminal Type Standard
Diameter 15.6mm
Height 27mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot