Energizer E300716703 Industrial LR14 C Battery Alkali-Manganese 1.5V 12 pc(s)

MPN
E300716703
Brand
Energizer
EAN-13
7638900361070
Order Code
18-3037
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Alkali industry battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Designed to provide professional equipment reliable and long-lasting energy.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 12
Terminal Type Standard
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm

Reviews

Be the first to submit a review

Trustpilot