Christmas Opening Hours and Delivery Dates here

Energizer E300697700 Charger for cylindrical Cells NiMH AAA AA CH1HR3

Order Code:

18-3036

Brand: Energizer MPN: E300697700 EAN-13: 7638900421248

Discontinued


The Energizer 1 hour charger is the ideal charger, if you need to work fast - whether at home or while traveling. Functions not only at home, but also in the car. The LED display informs you when the batteries are being charged. The universal voltage range for worldwide use makes this charger an ideal travel companion. The Energizer charger, if you have to go fast: This 1-hour battery charger does its name a lot of credit and fully charges batteries in no more than one hour*. Through the individual charging channels the device can be used flexibly for 1 to 4 AA or AAA NiMH batteries simultaneously. The intuitive LED charging display shows the charging status of your batteries in real time. Your batteries are protected from overcharging and overheating: The Delta-V cut-off stops charging once the batteries are fully charged, so you don't have to worry about damaging your batteries or wasting energy. This charger is Ideal for frequently used devices, which are always in use, like digital cameras, baby phones, game pads, wireless computer mice etc. Maximise battery performance with the fast and powerful charging of Energizer. The world's No. 1 among the brands of rechargeable batteries (according to market analysis data). * Times may vary depending on NiMH battery. .
Type Battery charger
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 2500mA
Charging current (AAA) 1000mA
Charging time for AAs 50 Min.
Dim (L x W x H) 115 x 75 x 30 mm
Height 30mm
Length 115mm
Matching rechargeable battery NiMH
Max. charging current per slot 2500mA
Operating Voltage 100 - 240 V
Rechargeables included incl. rechargeable batteries
Width 75mm

Trustpilot