Energizer E300626800 Power Plus HR06 AA Battery Rechargeable NiMH 2000 mAh 10pc

MPN
E300626800
Brand
Energizer
EAN-13
7638900417029
Order Code
18-3029
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.34
10+ £24.23
50+ £20.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

Powerful and pre-charged, a box of long life rechargeable AA batteries. Ideal for industrial use.
Capacity 2000mAh
Chemistry NiMH
Pack Size 10
Voltage 1.2
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute Power-Plus HR06
Rechargeable Yes
Type Cylindrical

Reviews

Be the first to submit a review

Trustpilot