Energizer E300624500 Extreme HR06 AA Battery Rechargeable NiMH 2300 mAh 2pc

MPN
E300624500
Brand
Energizer
EAN-13
7638900416886
Order Code
18-3026
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 08/10/2026

The Energizer Extreme battery provides long-lasting performance, excellent charge retention and allows a high number of charge cycles. Ideal for devices with high power demand. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Capacity 2300mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute Extreme HR06
Rechargeable Yes
Type Cylindrical

Reviews

Be the first to submit a review

Trustpilot