Energizer E300624300 Extreme HR03 AAA Battery Rechargeable NiMH 800 mAh 2pc

Image Representative of Range

Energizer E300624300 Extreme HR03 AAA Battery Rechargeable NiMH 800 mAh 2pc

MPN
E300624300
Brand
Energizer
EAN-13
7638900416862
Order Code
18-3024
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 08/10/2026

The Energizer Extreme battery provides long-lasting performance, excellent charge retention and allows a high number of charge cycles. Ideal for devices with high power demand. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Capacity 800mAh
Chemistry NiMH
Pack Size 2
Voltage 1.2V
Battery Size AAA
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Terminal Type Protruded positive, Flat negative
Type Cylindrical
Weight (Per Battery) 28g

Reviews

Be the first to submit a review

Trustpilot