Energizer E300163800 CR1620 Lithium Coin Cell

MPN
E300844002
Brand
Energizer
Order Code
64-6327
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 161 availableBack-order availability date - 12/10/2026

The Energizer CR1620 is a High Quality Lithium Coin Cell is one of the most common battery sizes used in the UK. This 3V Lithium Battery is perfect for powering a variety of devices, including digital thermometers, calculators and more.

This battery is suitable for both low and high drain applications and has a shelf life of up to 8 years.


  • Dependable power
  • Chemical System: Lithium/ Manganese Dioxide (Li/MnO²)
  • Battery Capacity: 79mAh
  • Battery Technology: Lithium (Single Use)
  • Diameter: 16mm
  • Height: 2mm
  • Voltage: 3V
  • Weight: 0.043g
  • Also known as: 280-208, BR1620, CR1620, DL1620, ECR1620
  • Manufacturer Part: Energizer E300163800
Type CR1620
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot