Energizer E300163700 CR1616 Lithium Coin Cell

MPN
E300843903
Brand
Energizer
EAN-13
7638900411539
Order Code
64-6330
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 85 availableBack-order availability date - 07/10/2026

This Energizer CR1616 Lithium Coin Cell Battery provides an excellent combination of high energy and continuous voltage supply. The battery provides a long shelf life for back up and energy purposes together with ideal temperature resistance and superior storage capacity.

The CR1616 is perfect for powering a variety of devices.


  • Dependable power
  • Chemical System: Lithium/ Manganese Dioxide (Li/MnO²)
  • Battery Capacity: 55mAh
  • Battery Technology: Lithium (Single Use)
  • Diameter: 16mm
  • Height: 1.6mm
  • Voltage: 3V
  • Weight: 0.014g
  • Also known as: BR1616, DL1616, KCR1616, L11, L28, 5021LC
  • Manufacturer Part: Energizer E300163700
Type CR1616
Chemistry Lithium
Dimensions (H x W x D) 16 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot