Energizer E300152200 Size D Alkaline Battery (Pack of 2)

MPN
E302307000
Brand
Energizer
EAN-13
7638900297331
Order Code
64-5407
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.50 £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 20/12/2026

These Energizer ‘D' Cell Batteries deliver a dependable, powerful performance that keeps going and going. They will provide a long life for the low drain devices you use every day, and are ideal for flashlights, clocks, radios and toys.

The Batteries are date coded and 100 percent mercury and cadmium free.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 144g
  • Typical Volume: 56 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 7 years at 21°C
  • Terminal: Flat Contact
  • Supplied in packs of 2
  • Manufacturer's part: Energizer IEC-LR20
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot