These Energizer 'C' Cell Batteries will economically power your heavily used devices. The batteries will provide a dependable, powerful performance that keeps your devices going.
The 'C' Cell Batteries are ideal for common devices as flashlights and portable tape recorders. Batteries are date-coded and 100 percent mercury and cadmium free.
- Classification: Alkaline
- Chemical system: Zinc-Manganese Dioxide (Zn/MnO²)
- Nominal IR: 150 to 300 milliohms (fresh)
- Operating temperature: -18°C to +55°C
- Typical weight: 66g
- Typical volume: 27 cubic centimetres
- Jacket: Plastic label
- Shelf life: 7 years at +21°C
- Terminal: Flat contact sze: 'C' Cell
- Voltage: 1.5V DC
- Dimensions: 26.20(dia) x 50(H)mm
- Supplied in packs of 2
- Manufacturer's part: Energizer IEC-LR14
| Type |
C |
| Chemistry |
Alkaline |
| Dimensions (H x W x D) |
26.2 x 50.0mm |
| Pack Size |
2 |
| Terminal Type |
Standard |
| Dimensions |
26.20(dia) x 50(H)mm |
| Voltage |
1.5V |