Energizer E300141400 Button Cell LR44 1.5V 4 pc(s) 150 mAh Alkali-Manganese AG13

MPN
E300141400
Brand
Energizer
EAN-13
7638900411164
Order Code
18-3018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

Alkaline button cell for electronic devices.Special devices have a special power requirement: Therefore the mercury-free special batteries of Energizer provide reliable power for all your small devices. Whether Bluetooth headsets, game pads, cameras or medical devices, with Energizer you can make the right choice for special alkali cells. Convince yourself - these small batteries are big, when it comes to yielding energy. .
Type LR44
Capacity 150mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 4
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot