Energizer 607317 Button Cells SR48, SR754 1.55V 1 pc(s) 75 mAh Silver Oxide

Energizer Brand: Energizer
There are normal batteries and there are special Energizer batteries. Choose the durable Energizer silver oxide button cell with reliable performance. The battery provides high energy for all your button cell devices, from household electronics such as keyless access systems to e-book readers, toys, calculators and clocks to heart rate and blood glucose meters. The mercury-free button cells are ready for use even after a storage of up to 5 years. Select Energizer special batteries for high energy that you can count on.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Chemistry Dimensions (H x W x D) Pack Size Voltage Diameter Height Terminal Type
Energizer E001092007 Button Cell SR48, SR754 1.55V 1 pc(s) 75 mAh Silver Oxide
Energizer E001092007 Button Cell SR48, SR754 1.55V 1 pc(s) 75 mAh Silver Oxide
Extended range
Order code: 18-3014
MPN: E001092007

Out of stockBack order, lead time 9 days
3+ £1.76
Price per unit Ex VAT
SR48 75mAh Silver Oxide 7.9 x 5.4mm 1 1.55V Standard
Energizer E001092107 Button Cell SR42, SR1136 1.55V 1 pc(s) 100 mAh Silver Oxide
Energizer E001092107 Button Cell SR42, SR1136 1.55V 1 pc(s) 100 mAh Silver Oxide
Order code: 18-3015
MPN: E001092107
2+ £2.18
Price per unit Ex VAT
SR42 100mAh Silver Oxide 11.6 x 3.6mm 1 1.55V Standard
Energizer E001093907 Button Cell SR55, SR1121 1.55V 1 pc(s) 60 mAh Silver Oxide
Energizer E001093907 Button Cell SR55, SR1121 1.55V 1 pc(s) 60 mAh Silver Oxide
Order code: 18-3016
MPN: E001093907
2+ £1.88
Price per unit Ex VAT
SR55 60mAh Silver Oxide 11.6 x 2.1mm 1 1.55V Standard
Energizer E001094706 Button Cell SR43, SR1142 1.55V 1 pc(s) 110 mAh Silver Oxide
Energizer E001094706 Button Cell SR43, SR1142 1.55V 1 pc(s) 110 mAh Silver Oxide
Extended range
Order code: 18-3017
MPN: E001094706

Back order - 28 availableBack-order availability date - 08/10/2026
2+ £2.48
Price per unit Ex VAT
SR43 110mAh Silver Oxide 11.6 x 4.2mm 1 1.55V Standard
Energizer E300141400 Button Cell LR44 1.5V 4 pc(s) 150 mAh Alkali-Manganese AG13
Energizer E300141400 Button Cell LR44 1.5V 4 pc(s) 150 mAh Alkali-Manganese AG13
Standard range
Order code: 18-3018
MPN: E300141400

Despatched same day - 24 in stockAdditional quantity lead time 14 days
1+ £1.50
Price per unit Ex VAT
LR44 150mAh Alkaline 11.6 x 5.4mm 4 1.5V 11.6mm 5.4mm Standard

Trustpilot