Energizer E300132900 Size AA Alkaline Battery (Pack of 4)

MPN
E300132900
Brand
Energizer
EAN-13
7638900246599
Order Code
64-6303
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 53 availableBack-order availability date - 17/11/2026

These Energizer Alkaline Power Mignon Batteries are supplied in packs of 4. The batteries are a long lasting, reliable energy source to meet the requirements of all your devices. The batteries contain no added mercury or cadmium.

Applications: Ideal for torches, game controllers, cameras, radios, toy cars, wall clocks, baby monitors, Bluetooth headsets and more.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Weight: 22.7g
  • Typical Volume: 8.1 cubic centimetres
  • Jacket: Plastic Label
  • Terminal: Flat Contact
  • Supplied in packs of 4
  • Manufacturer's part: Energizer ANSI-15A, IEC-LR6
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot